
LQW2UAS82NJ0CL | |
|---|---|
DigiKey Part Number | 490-18516-2-ND - Tape & Reel (TR) 490-18516-1-ND - Cut Tape (CT) 490-18516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS82NJ0CL |
Description | FIXED IND 82NH 1A 220 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 1 A 220mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS82NJ0CL Models |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,13120 € | 13,12 € |
| 250 | 0,12144 € | 30,36 € |
| 500 | 0,11448 € | 57,24 € |
| 1.000 | 0,10794 € | 107,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09982 € | 199,64 € |
| 4.000 | 0,09412 € | 376,48 € |
| 6.000 | 0,09094 € | 545,64 € |
| 10.000 | 0,08709 € | 870,90 € |
| 14.000 | 0,08464 € | 1.184,96 € |
| 20.000 | 0,08213 € | 1.642,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

