
LQW2UAS82NF00L | |
|---|---|
DigiKey Part Number | 490-16086-2-ND - Tape & Reel (TR) 490-16086-1-ND - Cut Tape (CT) 490-16086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS82NF00L |
Description | FIXED IND 82NH 1A 220 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 1 A 220mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS82NF00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,22670 € | 22,67 € |
| 1.000 | 0,18643 € | 186,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17241 € | 344,82 € |
| 4.000 | 0,16258 € | 650,32 € |
| 6.000 | 0,15709 € | 942,54 € |
| 10.000 | 0,15045 € | 1.504,50 € |
| 14.000 | 0,14623 € | 2.047,22 € |
| 20.000 | 0,14190 € | 2.838,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

