68 nH Unshielded Wirewound Inductor 1 A 200mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS68NG00L

DigiKey Part Number
490-LQW2UAS68NG00LTR-ND - Tape & Reel (TR)
490-LQW2UAS68NG00LCT-ND - Cut Tape (CT)
490-LQW2UAS68NG00LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UAS68NG00L
Description
FIXED IND 68NH 1A 200 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 1 A 200mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UAS68NG00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
65 @ 350MHz
Mfr
Frequency - Self Resonant
1.3GHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
50 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±2%
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
200mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15200 €1,52 €
1000,12510 €12,51 €
1.0000,10288 €102,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09514 €190,28 €
4.0000,08971 €358,84 €
6.0000,08668 €520,08 €
10.0000,08301 €830,10 €
14.0000,08068 €1.129,52 €
20.0000,07828 €1.565,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €