
LQW2UAS56NG0CL | |
|---|---|
DigiKey Part Number | 490-18509-2-ND - Tape & Reel (TR) 490-18509-1-ND - Cut Tape (CT) 490-18509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS56NG0CL |
Description | FIXED IND 56NH 1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS56NG0CL Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 65 @ 350MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±2% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,12616 € | 31,54 € |
| 500 | 0,11896 € | 59,48 € |
| 1.000 | 0,11216 € | 112,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10371 € | 207,42 € |
| 4.000 | 0,09779 € | 391,16 € |
| 6.000 | 0,09449 € | 566,94 € |
| 10.000 | 0,09049 € | 904,90 € |
| 14.000 | 0,08795 € | 1.231,30 € |
| 20.000 | 0,08534 € | 1.706,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

