
LQW2UAS56NF0CL | |
|---|---|
DigiKey Part Number | 490-18508-2-ND - Tape & Reel (TR) 490-18508-1-ND - Cut Tape (CT) 490-18508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS56NF0CL |
Description | FIXED IND 56NH 1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS56NF0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 65 @ 350MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,24440 € | 24,44 € |
| 250 | 0,22612 € | 56,53 € |
| 500 | 0,21320 € | 106,60 € |
| 1.000 | 0,20102 € | 201,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18591 € | 371,82 € |
| 4.000 | 0,17530 € | 701,20 € |
| 6.000 | 0,16939 € | 1.016,34 € |
| 10.000 | 0,16223 € | 1.622,30 € |
| 14.000 | 0,15768 € | 2.207,52 € |
| 20.000 | 0,15301 € | 3.060,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

