
LQW2UAS3R9G0CL | |
|---|---|
DigiKey Part Number | 490-18501-2-ND - Tape & Reel (TR) 490-18501-1-ND - Cut Tape (CT) 490-18501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS3R9G0CL |
Description | FIXED IND 3.9UH 260MA 3.6 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 260 mA 3.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS3R9G0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19040 € | 4,76 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,16920 € | 16,92 € |
| 250 | 0,15648 € | 39,12 € |
| 500 | 0,14754 € | 73,77 € |
| 1.000 | 0,13910 € | 139,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12864 € | 257,28 € |
| 4.000 | 0,12129 € | 485,16 € |
| 6.000 | 0,11720 € | 703,20 € |
| 10.000 | 0,11224 € | 1.122,40 € |
| 14.000 | 0,10909 € | 1.527,26 € |
| 20.000 | 0,10585 € | 2.117,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

