
LQW2UAS2R7G0CL | |
|---|---|
DigiKey Part Number | 490-18491-2-ND - Tape & Reel (TR) 490-18491-1-ND - Cut Tape (CT) 490-18491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS2R7G0CL |
Description | FIXED IND 2.7UH 290MA 3.2 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 290 mA 3.2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS2R7G0CL Models |
Category | DC Resistance (DCR) 3.2Ohm Max |
Mfr | Q @ Freq 22 @ 25MHz |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±2% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,16840 € | 16,84 € |
| 250 | 0,15580 € | 38,95 € |
| 500 | 0,14688 € | 73,44 € |
| 1.000 | 0,13847 € | 138,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12805 € | 256,10 € |
| 4.000 | 0,12074 € | 482,96 € |
| 6.000 | 0,11667 € | 700,02 € |
| 10.000 | 0,11173 € | 1.117,30 € |
| 14.000 | 0,10860 € | 1.520,40 € |
| 20.000 | 0,10537 € | 2.107,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

