
LQW2UAS2R2J0CL | |
|---|---|
DigiKey Part Number | 490-18490-2-ND - Tape & Reel (TR) 490-18490-1-ND - Cut Tape (CT) 490-18490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS2R2J0CL |
Description | FIXED IND 2.2UH 280MA 2.8 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 280 mA 2.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS2R2J0CL Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 28 @ 50MHz |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,13020 € | 13,02 € |
| 250 | 0,12048 € | 30,12 € |
| 500 | 0,11358 € | 56,79 € |
| 1.000 | 0,10709 € | 107,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09902 € | 198,04 € |
| 4.000 | 0,09337 € | 373,48 € |
| 6.000 | 0,09022 € | 541,32 € |
| 10.000 | 0,08640 € | 864,00 € |
| 14.000 | 0,08397 € | 1.175,58 € |
| 20.000 | 0,08148 € | 1.629,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

