27 nH Unshielded Wirewound Inductor 1 A 130mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS27NG00L

DigiKey Part Number
490-LQW2UAS27NG00LTR-ND - Tape & Reel (TR)
490-LQW2UAS27NG00LCT-ND - Cut Tape (CT)
490-LQW2UAS27NG00LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UAS27NG00L
Description
FIXED IND 27NH 1A 130 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Wirewound Inductor 1 A 130mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UAS27NG00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
55 @ 350MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15400 €1,54 €
1000,12670 €12,67 €
1.0000,10418 €104,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09634 €192,68 €
4.0000,09084 €363,36 €
6.0000,08777 €526,62 €
10.0000,08405 €840,50 €
14.0000,08169 €1.143,66 €
20.0000,07926 €1.585,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €