
LQW2UAS1R5G0CL | |
|---|---|
DigiKey Part Number | 490-18480-2-ND - Tape & Reel (TR) 490-18480-1-ND - Cut Tape (CT) 490-18480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS1R5G0CL |
Description | FIXED IND 1.5UH 330MA 2.3 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 330 mA 2.3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS1R5G0CL Models |
Category | DC Resistance (DCR) 2.3Ohm Max |
Mfr | Q @ Freq 28 @ 50MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±2% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18800 € | 4,70 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16710 € | 16,71 € |
| 250 | 0,15456 € | 38,64 € |
| 500 | 0,14570 € | 72,85 € |
| 1.000 | 0,13737 € | 137,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12704 € | 254,08 € |
| 4.000 | 0,11978 € | 479,12 € |
| 6.000 | 0,11574 € | 694,44 € |
| 10.000 | 0,11084 € | 1.108,40 € |
| 14.000 | 0,10773 € | 1.508,22 € |
| 20.000 | 0,10454 € | 2.090,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

