
LQW2UAS1R0G00L | |
|---|---|
DigiKey Part Number | 490-LQW2UAS1R0G00LTR-ND - Tape & Reel (TR) 490-LQW2UAS1R0G00LCT-ND - Cut Tape (CT) 490-LQW2UAS1R0G00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS1R0G00L |
Description | FIXED IND 1UH 370MA 1.75 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS1R0G00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.75Ohm Max | |
Q @ Freq | 35 @ 50MHz | |
Frequency - Self Resonant | 290MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,12670 € | 12,67 € |
| 1.000 | 0,10418 € | 104,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09634 € | 192,68 € |
| 4.000 | 0,09084 € | 363,36 € |
| 6.000 | 0,08777 € | 526,62 € |
| 10.000 | 0,08405 € | 840,50 € |
| 14.000 | 0,08169 € | 1.143,66 € |
| 20.000 | 0,07926 € | 1.585,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

