1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS1R0F00L

DigiKey Part Number
490-16079-2-ND - Tape & Reel (TR)
490-16079-1-ND - Cut Tape (CT)
490-16079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UAS1R0F00L
Description
FIXED IND 1UH 370MA 1.75 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UAS1R0F00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.75Ohm Max
Mfr
Q @ Freq
35 @ 50MHz
Series
Frequency - Self Resonant
290MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±1%
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27400 €2,74 €
1000,22570 €22,57 €
1.0000,18559 €185,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17163 €343,26 €
4.0000,16184 €647,36 €
6.0000,15638 €938,28 €
10.0000,14977 €1.497,70 €
14.0000,14557 €2.037,98 €
20.0000,14126 €2.825,20 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €