12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS12NJ00L

DigiKey Part Number
490-5715-2-ND - Tape & Reel (TR)
490-5715-1-ND - Cut Tape (CT)
490-5715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UAS12NJ00L
Description
FIXED IND 12NH 1A 90 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UAS12NJ00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
50 @ 500MHz
Series
Frequency - Self Resonant
3.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12900 €1,29 €
250,11920 €2,98 €
500,11260 €5,63 €
1000,10620 €10,62 €
2500,09824 €24,56 €
5000,09260 €46,30 €
1.0000,08732 €87,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08074 €161,48 €
4.0000,07613 €304,52 €
6.0000,07356 €441,36 €
10.0000,07044 €704,40 €
14.0000,06846 €958,44 €
20.0000,06643 €1.328,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €