12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS12NG00L

DigiKey Part Number
490-LQW2UAS12NG00LTR-ND - Tape & Reel (TR)
490-LQW2UAS12NG00LCT-ND - Cut Tape (CT)
490-LQW2UAS12NG00LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UAS12NG00L
Description
FIXED IND 12NH 1A 90 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UAS12NG00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
50 @ 500MHz
Mfr
Frequency - Self Resonant
3.3GHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
50 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±2%
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
90mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15300 €1,53 €
1000,12610 €12,61 €
1.0000,10370 €103,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09590 €191,80 €
4.0000,09043 €361,72 €
6.0000,08737 €524,22 €
10.0000,08367 €836,70 €
14.0000,08132 €1.138,48 €
20.0000,07891 €1.578,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €