MFR Recommended

LQW2BHNR47J03L | |
|---|---|
DigiKey Part Number | 490-11798-2-ND - Tape & Reel (TR) 490-11798-1-ND - Cut Tape (CT) 490-11798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BHNR47J03L |
Description | FIXED IND 470NH 160MA 2.8 OHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 160 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHNR47J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 15 @ 25.2MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.059" W (2.00mm x 1.50mm) | |
Height - Seated (Max) | 0.070" (1.78mm) | |
Base Product Number |


