
LQW2BHNR39K03L | |
|---|---|
DigiKey Part Number | LQW2BHNR39K03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW2BHNR39K03L |
Description | FIXED IND 390NH 170MA 2.5 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 170 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHNR39K03L Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 15 @ 25.2MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.070" (1.78mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14867 € | 297,34 € |
| Unit Price without VAT: | 0,14867 € |
|---|---|
| Unit Price with VAT: | 0,17692 € |

