MFR Recommended

LQW2BHNR27J03L | |
|---|---|
DigiKey Part Number | 490-17911-2-ND - Tape & Reel (TR) 490-17911-1-ND - Cut Tape (CT) 490-17911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BHNR27J03L |
Description | FIXED IND 270NH 190MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 190 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHNR27J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 15 @ 25.2MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.059" W (2.00mm x 1.50mm) | |
Height - Seated (Max) | 0.070" (1.78mm) | |
Base Product Number |


