
LQW2BHNR18J03L | |
|---|---|
DigiKey Part Number | 490-11795-2-ND - Tape & Reel (TR) 490-11795-1-ND - Cut Tape (CT) 490-11795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BHNR18J03L |
Description | FIXED IND 180NH 250MA 710 MOHM |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 250 mA 710mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHNR18J03L Models |
Category | DC Resistance (DCR) 710mOhm Max |
Mfr | Q @ Freq 35 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.070" (1.78mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2BANR18J00L | Murata Electronics | 1.338 | 490-16068-1-ND | 0,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,17820 € | 17,82 € |
| 1.000 | 0,14653 € | 146,53 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

