
LQW2BHNR12J03L | |
|---|---|
DigiKey Part Number | 490-11792-2-ND - Tape & Reel (TR) 490-11792-1-ND - Cut Tape (CT) 490-11792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BHNR12J03L |
Description | FIXED IND 120NH 320MA 400 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 320 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHNR12J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 40 @ 150MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.059" W (2.00mm x 1.50mm) | |
Height - Seated (Max) | 0.070" (1.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,18050 € | 18,05 € |
| 1.000 | 0,14838 € | 148,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13991 € | 279,82 € |
| 4.000 | 0,13192 € | 527,68 € |
| 6.000 | 0,12747 € | 764,82 € |
| 10.000 | 0,12208 € | 1.220,80 € |
| 14.000 | 0,11865 € | 1.661,10 € |
| 20.000 | 0,11513 € | 2.302,60 € |
| 50.000 | 0,10747 € | 5.373,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

