LQW2BHN82NJ03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 3.675
Unit Price: 0,31000 €
Datasheet
82 nH Unshielded Drum Core, Wirewound Inductor 320 mA 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHN82NJ03L

DigiKey Part Number
490-11790-2-ND - Tape & Reel (TR)
490-11790-1-ND - Cut Tape (CT)
490-11790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BHN82NJ03L
Description
FIXED IND 82NH 320MA 420 MOHM
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 320 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHN82NJ03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
40 @ 150MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max)
0.070" (1.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes