LQW2BHN68NJ03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: 0,31000 €
Datasheet
68 nH Unshielded Drum Core, Wirewound Inductor 460 mA 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHN68NJ03L

DigiKey Part Number
490-11787-2-ND - Tape & Reel (TR)
490-11787-1-ND - Cut Tape (CT)
490-11787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BHN68NJ03L
Description
FIXED IND 68NH 460MA 230 MOHM
Customer Reference
Detailed Description
68 nH Unshielded Drum Core, Wirewound Inductor 460 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHN68NJ03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
230mOhm Max
Mfr
Q @ Freq
40 @ 200MHz
Series
Frequency - Self Resonant
1.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.070" (1.78mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2BAN68NJ00LMurata Electronics0490-16052-1-ND0,31000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes