
LQW2BHN3N1D13L | |
|---|---|
DigiKey Part Number | LQW2BHN3N1D13L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW2BHN3N1D13L |
Description | FIXED IND 3.1NH 1.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.1 nH Unshielded Drum Core, Wirewound Inductor 1.8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHN3N1D13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.059" W (2.00mm x 1.50mm) | |
Height - Seated (Max) | 0.070" (1.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15054 € | 301,08 € |
| Unit Price without VAT: | 0,15054 € |
|---|---|
| Unit Price with VAT: | 0,17914 € |

