MFR Recommended

LQW2BHN39NG03L | |
|---|---|
DigiKey Part Number | 490-LQW2BHN39NG03LTR-ND - Tape & Reel (TR) 490-LQW2BHN39NG03LCT-ND - Cut Tape (CT) 490-LQW2BHN39NG03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BHN39NG03L |
Description | FIXED IND 39NH 730MA 90 MOHM SMD |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 730 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHN39NG03L Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.070" (1.78mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2BAN39NG00L | Murata Electronics | 2.256 | 490-16039-1-ND | 0,32000 € | MFR Recommended |


