LQW2BHN15NJ03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 3.545
Unit Price: 0,31000 €
Datasheet
15 nH Unshielded Drum Core, Wirewound Inductor 630 mA 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHN15NJ03L

DigiKey Part Number
490-11781-2-ND - Tape & Reel (TR)
490-11781-1-ND - Cut Tape (CT)
490-11781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BHN15NJ03L
Description
FIXED IND 15NH 630MA 120 MOHM
Customer Reference
Detailed Description
15 nH Unshielded Drum Core, Wirewound Inductor 630 mA 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHN15NJ03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
2.7GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max)
0.070" (1.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes