12 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHN12NK13L

DigiKey Part Number
LQW2BHN12NK13L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW2BHN12NK13L
Description
FIXED IND 12NH 1.1A 40 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHN12NK13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
3.2GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max)
0.070" (1.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15054 €301,08 €
Manufacturers Standard Package
Unit Price without VAT:0,15054 €
Unit Price with VAT:0,17914 €