
LQW2BASR68J00L | |
|---|---|
DigiKey Part Number | 490-5676-2-ND - Tape & Reel (TR) 490-5676-1-ND - Cut Tape (CT) 490-5676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BASR68J00L |
Description | FIXED IND 680NH 190MA 2.2 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 190 mA 2.2Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BASR68J00L Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 23 @ 50MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±5% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-R68J | Bourns Inc. | 1.537 | 118-CW201212-R68JCT-ND | 0,22000 € | Direct |
| AISC-0805-R68J-T | Abracon LLC | 5.877 | 535-10511-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,09040 € | 9,04 € |
| 1.000 | 0,07434 € | 74,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06875 € | 137,50 € |
| 4.000 | 0,06482 € | 259,28 € |
| 6.000 | 0,06263 € | 375,78 € |
| 10.000 | 0,05997 € | 599,70 € |
| 14.000 | 0,05829 € | 816,06 € |
| 20.000 | 0,05656 € | 1.131,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

