
LQW2BASR56J00L | |
|---|---|
DigiKey Part Number | 490-5675-2-ND - Tape & Reel (TR) 490-5675-1-ND - Cut Tape (CT) 490-5675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BASR56J00L |
Description | FIXED IND 560NH 230MA 1.9 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 230 mA 1.9Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BASR56J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 270MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,09160 € | 9,16 € |
| 1.000 | 0,07528 € | 75,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06961 € | 139,22 € |
| 4.000 | 0,06563 € | 262,52 € |
| 6.000 | 0,06342 € | 380,52 € |
| 10.000 | 0,06073 € | 607,30 € |
| 14.000 | 0,05902 € | 826,28 € |
| 20.000 | 0,05727 € | 1.145,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

