
LQW2BASR47J00L | |
|---|---|
DigiKey Part Number | 490-5674-2-ND - Tape & Reel (TR) 490-5674-1-ND - Cut Tape (CT) 490-5674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BASR47J00L |
Description | FIXED IND 470NH 250MA 1.76 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 250 mA 1.76Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BASR47J00L Models |
Category | DC Resistance (DCR) 1.76Ohm Max |
Mfr | Q @ Freq 33 @ 100MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±5% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,09120 € | 9,12 € |
| 1.000 | 0,07494 € | 74,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06930 € | 138,60 € |
| 4.000 | 0,06534 € | 261,36 € |
| 6.000 | 0,06313 € | 378,78 € |
| 10.000 | 0,06045 € | 604,50 € |
| 14.000 | 0,05876 € | 822,64 € |
| 20.000 | 0,05701 € | 1.140,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

