
LQW2BAS91NJ00L | |
|---|---|
DigiKey Part Number | 490-5663-2-ND - Tape & Reel (TR) 490-5663-1-ND - Cut Tape (CT) 490-5663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS91NJ00L |
Description | FIXED IND 91NH 400MA 480 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Wirewound Inductor 400 mA 480mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS91NJ00L Models |
Category | DC Resistance (DCR) 480mOhm Max |
Mfr | Q @ Freq 65 @ 500MHz |
Series | Frequency - Self Resonant 1.33GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±5% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,09700 € | 9,70 € |
| 1.000 | 0,07976 € | 79,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07376 € | 147,52 € |
| 4.000 | 0,06954 € | 278,16 € |
| 6.000 | 0,06719 € | 403,14 € |
| 10.000 | 0,06434 € | 643,40 € |
| 14.000 | 0,06254 € | 875,56 € |
| 20.000 | 0,06068 € | 1.213,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

