
LQW2BAS6N0J00L | |
|---|---|
DigiKey Part Number | 490-LQW2BAS6N0J00LTR-ND - Tape & Reel (TR) 490-LQW2BAS6N0J00LCT-ND - Cut Tape (CT) 490-LQW2BAS6N0J00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS6N0J00L |
Description | FIXED IND 6NH 600MA 30 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 nH Unshielded Wirewound Inductor 600 mA 30mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS6N0J00L Models |
Category | Q @ Freq 80 @ 1.5GHz |
Mfr | Frequency - Self Resonant 4.5GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 250 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2015 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 30mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,09040 € | 9,04 € |
| 1.000 | 0,07434 € | 74,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06875 € | 137,50 € |
| 4.000 | 0,06482 € | 259,28 € |
| 6.000 | 0,06263 € | 375,78 € |
| 10.000 | 0,05997 € | 599,70 € |
| 14.000 | 0,05829 € | 816,06 € |
| 20.000 | 0,05656 € | 1.131,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

