
LQW2BAS68NG00L | |
|---|---|
DigiKey Part Number | 490-16905-2-ND - Tape & Reel (TR) 490-16905-1-ND - Cut Tape (CT) 490-16905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS68NG00L |
Description | FIXED IND 68NH 500MA 380 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 500 mA 380mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS68NG00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,10750 € | 10,75 € |
| 1.000 | 0,08842 € | 88,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08176 € | 163,52 € |
| 4.000 | 0,07709 € | 308,36 € |
| 6.000 | 0,07448 € | 446,88 € |
| 10.000 | 0,07133 € | 713,30 € |
| 14.000 | 0,06932 € | 970,48 € |
| 20.000 | 0,06726 € | 1.345,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

