
LQW2BAS39NG00L | |
|---|---|
DigiKey Part Number | 490-16904-2-ND - Tape & Reel (TR) 490-16904-1-ND - Cut Tape (CT) 490-16904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS39NG00L |
Description | FIXED IND 39NH 500MA 290 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 500 mA 290mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS39NG00L Models |
Category | DC Resistance (DCR) 290mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2015 Metric) |
Tolerance ±2% | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,10700 € | 10,70 € |
| 1.000 | 0,08802 € | 88,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08139 € | 162,78 € |
| 4.000 | 0,07674 € | 306,96 € |
| 6.000 | 0,07415 € | 444,90 € |
| 10.000 | 0,07100 € | 710,00 € |
| 14.000 | 0,06901 € | 966,14 € |
| 20.000 | 0,06696 € | 1.339,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

