
LQW2BAS18NJ00L | |
|---|---|
DigiKey Part Number | 490-5651-2-ND - Tape & Reel (TR) 490-5651-1-ND - Cut Tape (CT) 490-5651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS18NJ00L |
Description | FIXED IND 18NH 600MA 200 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 600 mA 200mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS18NJ00L Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 3.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±5% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-18NJ | Bourns Inc. | 5.246 | 118-CW201212-18NJCT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,09120 € | 9,12 € |
| 1.000 | 0,07494 € | 74,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06930 € | 138,60 € |
| 4.000 | 0,06534 € | 261,36 € |
| 6.000 | 0,06313 € | 378,78 € |
| 10.000 | 0,06045 € | 604,50 € |
| 14.000 | 0,05876 € | 822,64 € |
| 20.000 | 0,05701 € | 1.140,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

