
LQW2BANR15J00L | |
|---|---|
DigiKey Part Number | 490-16064-2-ND - Tape & Reel (TR) 490-16064-1-ND - Cut Tape (CT) 490-16064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BANR15J00L |
Description | FIXED IND 150NH 930MA 460 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 930 mA 460mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BANR15J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 58 @ 250MHz | |
Frequency - Self Resonant | 920MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,20880 € | 20,88 € |
| 1.000 | 0,17172 € | 171,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15880 € | 317,60 € |
| 4.000 | 0,14974 € | 598,96 € |
| 6.000 | 0,14469 € | 868,14 € |
| 10.000 | 0,13857 € | 1.385,70 € |
| 14.000 | 0,13469 € | 1.885,66 € |
| 20.000 | 0,13069 € | 2.613,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

