
LQW2BANR13G00L | |
|---|---|
DigiKey Part Number | 490-10555-2-ND - Tape & Reel (TR) 490-10555-1-ND - Cut Tape (CT) 490-10555-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | LQW2BANR13G00L |
Description | FIXED IND 130NH 950MA 420MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Wirewound Inductor 950 mA 420mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BANR13G00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 56 @ 250MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,21080 € | 21,08 € |
| 1.000 | 0,17334 € | 173,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16672 € | 333,44 € |
| 4.000 | 0,15721 € | 628,84 € |
| 6.000 | 0,15190 € | 911,40 € |
| 10.000 | 0,14548 € | 1.454,80 € |
| 14.000 | 0,14140 € | 1.979,60 € |
| 20.000 | 0,13721 € | 2.744,20 € |
| 50.000 | 0,13053 € | 6.526,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

