
LQW2BANR12G00L | |
|---|---|
DigiKey Part Number | 490-10553-2-ND - Tape & Reel (TR) 490-10553-1-ND - Cut Tape (CT) 490-10553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BANR12G00L |
Description | FIXED IND 120NH 970MA 380 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 970 mA 380mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BANR12G00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 57 @ 250MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21570 € | 21,57 € |
| 1.000 | 0,17740 € | 177,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16405 € | 328,10 € |
| 4.000 | 0,15469 € | 618,76 € |
| 6.000 | 0,14947 € | 896,82 € |
| 10.000 | 0,14315 € | 1.431,50 € |
| 14.000 | 0,13914 € | 1.947,96 € |
| 20.000 | 0,13501 € | 2.700,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

