
LQW2BAN8N2J00L | |
|---|---|
DigiKey Part Number | 490-16060-2-ND - Tape & Reel (TR) 490-16060-1-ND - Cut Tape (CT) 490-16060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN8N2J00L |
Description | FIXED IND 8.2NH 1.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 1.5 A 90mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN8N2J00L Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 80 @ 100MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±5% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16108 € | 322,16 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

