
LQW2BAN8N2G00L | |
|---|---|
DigiKey Part Number | 490-16059-2-ND - Tape & Reel (TR) 490-16059-1-ND - Cut Tape (CT) 490-16059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN8N2G00L |
Description | FIXED IND 8.2NH 1.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 1.5 A 90mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN8N2G00L Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 80 @ 100MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±2% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,21740 € | 21,74 € |
| 1.000 | 0,17882 € | 178,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16537 € | 330,74 € |
| 4.000 | 0,15593 € | 623,72 € |
| 6.000 | 0,15067 € | 904,02 € |
| 10.000 | 0,14430 € | 1.443,00 € |
| 14.000 | 0,14026 € | 1.963,64 € |
| 20.000 | 0,13609 € | 2.721,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

