
LQW2BAN82NG00L | |
|---|---|
DigiKey Part Number | 490-16057-2-ND - Tape & Reel (TR) 490-16057-1-ND - Cut Tape (CT) 490-16057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN82NG00L |
Description | FIXED IND 82NH 1.2A 240 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 1.2 A 240mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN82NG00L Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 70 @ 500MHz |
Series | Frequency - Self Resonant 1.33GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±2% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21570 € | 21,57 € |
| 1.000 | 0,17740 € | 177,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16405 € | 328,10 € |
| 4.000 | 0,15469 € | 618,76 € |
| 6.000 | 0,14947 € | 896,82 € |
| 10.000 | 0,14315 € | 1.431,50 € |
| 14.000 | 0,13914 € | 1.947,96 € |
| 20.000 | 0,13501 € | 2.700,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

