68 nH Unshielded Wirewound Inductor 1.25 A 200mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAN68NG00L

DigiKey Part Number
490-16051-2-ND - Tape & Reel (TR)
490-16051-1-ND - Cut Tape (CT)
490-16051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAN68NG00L
Description
FIXED IND 68NH 1.25A 200 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 1.25 A 200mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAN68NG00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
70 @ 500MHz
Frequency - Self Resonant
1.47GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
-
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26600 €2,66 €
1000,21840 €21,84 €
1.0000,17963 €179,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16612 €332,24 €
4.0000,15664 €626,56 €
6.0000,15136 €908,16 €
10.0000,14496 €1.449,60 €
14.0000,14089 €1.972,46 €
20.0000,13671 €2.734,20 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €