62 nH Unshielded Wirewound Inductor 1.65 A 120mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAN62NJ00L

DigiKey Part Number
490-16050-2-ND - Tape & Reel (TR)
490-16050-1-ND - Cut Tape (CT)
490-16050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAN62NJ00L
Description
FIXED IND 62NH 1.65A 120 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 nH Unshielded Wirewound Inductor 1.65 A 120mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAN62NJ00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
120mOhm Max
Mfr
Q @ Freq
70 @ 500MHz
Series
Frequency - Self Resonant
1.47GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2015 Metric)
Inductance
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Tolerance
±5%
Height - Seated (Max)
0.060" (1.52mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25300 €2,53 €
1000,20780 €20,78 €
1.0000,17095 €170,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15809 €316,18 €
4.0000,14906 €596,24 €
6.0000,14403 €864,18 €
10.0000,13794 €1.379,40 €
14.0000,13408 €1.877,12 €
20.0000,13010 €2.602,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €