
LQW2BAN18NJ00L | |
|---|---|
DigiKey Part Number | 490-16024-2-ND - Tape & Reel (TR) 490-16024-1-ND - Cut Tape (CT) 490-16024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN18NJ00L |
Description | FIXED IND 18NH 2.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 2.2 A 50mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN18NJ00L Models |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 85 @ 500MHz |
Series | Frequency - Self Resonant 3.62GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±5% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20620 € | 20,62 € |
| 1.000 | 0,16959 € | 169,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15683 € | 313,66 € |
| 4.000 | 0,14788 € | 591,52 € |
| 6.000 | 0,14289 € | 857,34 € |
| 10.000 | 0,13685 € | 1.368,50 € |
| 14.000 | 0,13301 € | 1.862,14 € |
| 20.000 | 0,12907 € | 2.581,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

