
LQW21HNR82J00L | |
|---|---|
DigiKey Part Number | 490-12800-2-ND - Tape & Reel (TR) 490-12800-1-ND - Cut Tape (CT) 490-12800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21HNR82J00L |
Description | FIXED IND 820NH 125MA 2.34 OHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 125 mA 2.34Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21HNR82J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.34Ohm Max | |
Q @ Freq | 35 @ 100MHz | |
Frequency - Self Resonant | 480MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23800 € | 2,38 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

