
LQW21FTR82M0HL | |
|---|---|
DigiKey Part Number | 490-LQW21FTR82M0HLTR-ND - Tape & Reel (TR) 490-LQW21FTR82M0HLCT-ND - Cut Tape (CT) 490-LQW21FTR82M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21FTR82M0HL |
Description | FIXED IND 820NH 700MA 90 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21FTR82M0HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 360MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,79640 € | 19,91 € |
| 50 | 0,75120 € | 37,56 € |
| 100 | 0,70820 € | 70,82 € |
| 250 | 0,65516 € | 163,79 € |
| 500 | 0,61778 € | 308,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54680 € | 820,20 € |
| 3.000 | 0,51569 € | 1.547,07 € |
| 4.500 | 0,49834 € | 2.242,53 € |
| 7.500 | 0,47733 € | 3.579,97 € |
| 10.500 | 0,47548 € | 4.992,54 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

