
LQW21FTR47M0HL | |
|---|---|
DigiKey Part Number | 490-LQW21FTR47M0HLTR-ND - Tape & Reel (TR) 490-LQW21FTR47M0HLCT-ND - Cut Tape (CT) 490-LQW21FTR47M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21FTR47M0HL |
Description | FIXED IND 470NH 900MA 50 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 900 mA 50mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21FTR47M0HL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 470MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,79280 € | 19,82 € |
| 50 | 0,74780 € | 37,39 € |
| 100 | 0,70500 € | 70,50 € |
| 250 | 0,65220 € | 163,05 € |
| 500 | 0,61498 € | 307,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54433 € | 816,50 € |
| 3.000 | 0,51335 € | 1.540,05 € |
| 4.500 | 0,49608 € | 2.232,36 € |
| 7.500 | 0,47517 € | 3.563,77 € |
| 10.500 | 0,47333 € | 4.969,97 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

