
LQW21FT1R5M0HL | |
|---|---|
DigiKey Part Number | 490-LQW21FT1R5M0HLTR-ND - Tape & Reel (TR) 490-LQW21FT1R5M0HLCT-ND - Cut Tape (CT) 490-LQW21FT1R5M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21FT1R5M0HL |
Description | FIXED IND 1.5UH 550MA POWRTRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 500 mA 180mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21FT1R5M0HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 260MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,76160 € | 19,04 € |
| 50 | 0,71800 € | 35,90 € |
| 100 | 0,67690 € | 67,69 € |
| 250 | 0,62620 € | 156,55 € |
| 500 | 0,59046 € | 295,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54877 € | 823,15 € |
| 3.000 | 0,51755 € | 1.552,65 € |
| 4.500 | 0,50013 € | 2.250,59 € |
| 7.500 | 0,47905 € | 3.592,88 € |
| 10.500 | 0,47719 € | 5.010,49 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

