
LQW18FT2R2K0HL | |
|---|---|
DigiKey Part Number | 490-LQW18FT2R2K0HLTR-ND - Tape & Reel (TR) 490-LQW18FT2R2K0HLCT-ND - Cut Tape (CT) 490-LQW18FT2R2K0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18FT2R2K0HL |
Description | FIXED IND 2.2UH 200MA 770 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 200 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 770mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 240MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.037" W (1.60mm x 0.94mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,20390 € | 20,39 € |
| 1.000 | 0,16769 € | 167,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15216 € | 380,40 € |
| 5.000 | 0,14348 € | 717,40 € |
| 7.500 | 0,13864 € | 1.039,80 € |
| 12.500 | 0,13278 € | 1.659,75 € |
| 17.500 | 0,12906 € | 2.258,55 € |
| 25.000 | 0,12524 € | 3.131,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

