


LQW18CNR47J00D | |
|---|---|
DigiKey Part Number | 490-10773-2-ND - Tape & Reel (TR) 490-10773-1-ND - Cut Tape (CT) 490-10773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR47J00D |
Description | FIXED IND 470NH 500MA 450 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 500 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR47J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 555MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,21310 € | 21,31 € |
| 1.000 | 0,17521 € | 175,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15279 € | 611,16 € |
| 8.000 | 0,14408 € | 1.152,64 € |
| 12.000 | 0,13923 € | 1.670,76 € |
| 20.000 | 0,13335 € | 2.667,00 € |
| 28.000 | 0,12962 € | 3.629,36 € |
| 40.000 | 0,12651 € | 5.060,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

