390 nH Unshielded Wirewound Inductor 620 mA 280mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18CNR39J0HD

DigiKey Part Number
490-LQW18CNR39J0HDTR-ND - Tape & Reel (TR)
490-LQW18CNR39J0HDCT-ND - Cut Tape (CT)
490-LQW18CNR39J0HDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR39J0HD
Description
FIXED IND 390NH 620MA 280 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Wirewound Inductor 620 mA 280mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR39J0HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
-
Frequency - Self Resonant
570MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14400 €1,44 €
1000,11800 €11,80 €
1.0000,09705 €97,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08462 €338,48 €
8.0000,07979 €638,32 €
12.0000,07710 €925,20 €
20.0000,07384 €1.476,80 €
28.0000,07177 €2.009,56 €
40.0000,06964 €2.785,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €