
LQW18CNR33J0HD | |
|---|---|
DigiKey Part Number | 490-LQW18CNR33J0HDTR-ND - Tape & Reel (TR) 490-LQW18CNR33J0HDCT-ND - Cut Tape (CT) 490-LQW18CNR33J0HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR33J0HD |
Description | FIXED IND 330NH 630MA 250 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 630 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR33J0HD Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Frequency - Self Resonant 600MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,11650 € | 11,65 € |
| 1.000 | 0,09584 € | 95,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08357 € | 334,28 € |
| 8.000 | 0,07880 € | 630,40 € |
| 12.000 | 0,07614 € | 913,68 € |
| 20.000 | 0,07292 € | 1.458,40 € |
| 28.000 | 0,07087 € | 1.984,36 € |
| 40.000 | 0,06877 € | 2.750,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

